RE46C122E16F

Microchip Technology
579-RE46C122E16F
RE46C122E16F

Mfr.:

Description:
Smoke Detectors ION SMOKE DET IC W/TEMP INTRCONN TIMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,272

Stock:
3,272 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.963 €0.96
€0.808 €20.20
€0.738 €73.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
CMOS Ionization Smoke Detector ASIC with Interconnect and Timer Mode
Ionization
Temporal Tone
9 uA
9 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Package/Case: PDIP-16
Packaging: Tube
Product Type: Smoke Detectors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Unit Weight: 1.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP