PAC1811T-2E/9Q

Microchip Technology
579-PAC1811T-2E/9Q
PAC1811T-2E/9Q

Mfr.:

Description:
Current & Power Monitors & Regulators 16 Bit, 42V, with Powerdown, 10 pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
€0.659 €3,295.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
Power Monitor with Accumulator
High or Low Side
5.5 V
2.7 V
300 uA
1 %
- 40 C
+ 125 C
SMD/SMT
VDFN-10
Reel
Brand: Microchip Technology
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

PAC1811 Single-Channel Power Monitor

Microchip PAC1811 Single-Channel Power Monitor is a single-channel energy monitor with a bus-voltage monitor and a current-sense amplifier that feeds a single 16-bit-resolution ADC. The device is designed for high-side current sensing, and the digital circuitry performs power calculations and energy accumulation. This feature enables energy monitoring with integration periods up to one year or longer. Sense resistor voltage, bus voltage, and accumulated proportional power are stored in registers for retrieval by the system host or embedded controller. The device includes an alert system that generates alerts when it detects voltage, current, or power excursions with up to two alert pins. The sampling rate and energy integration period can be controlled over I2C or SMBus. One-shot measurements and other controls can also be configured via SMBus or I2C. The Microchip PAC1811 uses real-time calibration to minimize offset error. No input filters are required for this device. Built-in adjustable averaging delivers very low-noise, high-resolution measurement results.