MSC360SMA120SCT/RM

Microchip Technology
579-MC360SMA120SCTRM
MSC360SMA120SCT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 360 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
€3.43 €686.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-268-3
N-Channel
1 Channel
1.2 kV
11 A
450 mOhms
- 10 V, + 23 V
5 V
21 nC
- 55 C
+ 175 C
82 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 9 ns
Packaging: Reel
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 24 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99