MSC040SMA120S/TR

Microchip Technology
579-MSC040SMA120S/TR
MSC040SMA120S/TR

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-268, TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
€18.00 €7,200.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
64 A
40 mOhms
- 10 V, + 23 V
2.6 V
137 nC
- 55 C
+ 175 C
303 W
Enhancement
Brand: Microchip Technology
Fall Time: 11 ns, 13 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 10 ns, 13 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 44 ns, 46 ns
Typical Turn-On Delay Time: 23 ns, 24 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99