MPFS095TC-FCSG325E

Microchip Technology
579-PFS095TCFCSG325E
MPFS095TC-FCSG325E

Mfr.:

Description:
SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.42 €11,436.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
RoHS:  
SMD/SMT
LFBGA-35
RISC-V
1 Core
667 MHz
6.7 MB
93000 LE
970 mV to 1.03 V, 1.02 V to 1.08 V
0 C
+ 100 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Tray
Product Type: SoC FPGA
Factory Pack Quantity: 144
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070