MIC4104YM

Microchip Technology
998-MIC4104YM
MIC4104YM

Mfr.:

Description:
Gate Drivers 100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,187

Stock:
13,187 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.15 €2.15
€1.79 €44.75
€1.61 €152.95
€1.60 €456.00
€1.59 €1,661.55
€1.58 €7,955.30
10,070 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
9 V
16 V
10 ns
6 ns
- 40 C
+ 125 C
MIC4104
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99