MCP6V86UT-E/OT

Microchip Technology
579-MCP6V86UT-E/OT
MCP6V86UT-E/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,515

Stock:
10,515 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.08 €1.08
€0.912 €22.80
€0.834 €83.40
Full Reel (Order in multiples of 3000)
€0.833 €2,499.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
1 Channel
5 MHz
4 V/us
25 uV
2 pA
5.5 V
2.2 V
2 mA
30 mA
136 dB
13 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Zero-Drift Op Amp
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.