MCP6031T-E/OT

Microchip Technology
579-MCP6031T-E/OT
MCP6031T-E/OT

Mfr.:

Description:
Precision Amplifiers SNGL 1.8V 10kHz Op Amp E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,163

Stock:
29,163 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.80 €0.80
€0.662 €16.55
€0.593 €59.30
Full Reel (Order in multiples of 3000)
€0.593 €1,779.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 kHz
4 V/us
150 uV
100 pA
5.5 V
1.8 V
900 nA
23 mA
70 dB
165 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6031
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 115 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MCP6031 High Precision Op Amps

Microchip Technology MCP6031 High Precision Op Amps operate with a single supply voltage as low as 1.8V while drawing ultralow quiescent current per amplifier (0.9μA, typical). The MCP6031 also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.