MCP33141-05T-E/MS

Microchip Technology
579-CP33141-05T-E/MS
MCP33141-05T-E/MS

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, single-ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,002

Stock:
3,002 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.22 €1.22
€1.02 €25.50
€0.92 €92.00
Full Reel (Order in multiples of 2500)
€0.92 €2,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.22
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
MSOP-10
12 bit
1 Channel
SPI
500 kS/s
Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.3 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.05 LSB
INL - Integral Nonlinearity: 0.09 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.8 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 99.9 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.3 dBFS
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.1 V
Supply Voltage - Min: 0 V
THD - Total Harmonic Distortion: - 99.2 dB
Type: High-Precision Data Acquisition
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP33141/MCP33151 12/14-bit ADCs

Microchip MCP33141/MCP33151 12/14-bit Analog-to-Digital Converters (ADCs) feature a single-ended input, high performance, and low power consumption in a small package. This makes these devices ideal for battery-powered systems and remote data acquisition applications. These ADCs feature a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit or 14-bit ADC capability to be added to any PIC® microcontroller. The MCP33141/MCP33151 features 500k or 1M samples/second, 1 input channel, low power consumption (1.5µA typical standby current, 0.33mA typical active current), and is available in 10-pin MSOP and 10-pin TDFN.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.