MCP23016-I/SO

Microchip Technology
579-MCP23016-I/SO
MCP23016-I/SO

Mfr.:

Description:
Interface - I/O Expanders 16 bit In/Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,115

Stock:
1,115 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.64 €1.64
€1.53 €15.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.83
Min:
1

Similar Product

Microchip Technology MCP23016T-I/SO
Microchip Technology
Interface - I/O Expanders 16 bit In/Out

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SOIC-28
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Without ESD Protection
Brand: Microchip Technology
Logic Family: MCP23016
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 25 mA
Pd - Power Dissipation: 1 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP