MCP16701T-I/KCX

Microchip Technology
579-MCP16701T-I/KCX
MCP16701T-I/KCX

Mfr.:

Description:
Power Management Specialised - PMIC PMIC, 8 Bucks, 4 LDOs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
1,000
Expected 13/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.10 €4.10
€3.41 €85.25
€3.10 €310.00
Full Reel (Order in multiples of 1000)
€3.10 €3,100.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
VQFN-64
300 mA, 1.5 A
5.5 V
2.7 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: uC/uP, FPGA, and DSP Power
Brand: Microchip Technology
Development Kit: EV23P28A
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 3.8 mV to 600 mV
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCP16701 Power Management Integrated Circuit

Microchip Technology MCP16701 Power Management Integrated Circuit (PMIC) integrates eight DC-DC Buck regulators, four 300mA LDOs, and one LDO controller. This PMIC is compatible with Microchip's Embedded Microprocessor Units (eMPUs), which require Dynamic Voltage Scaling (DVS) using High-Performance mode (HPM). The MCP16701 PMIC is also compatible with PIC64GX, PolarFire, and PolarFireSoC. This PMIC features a low no-load operational quiescent current and draws less than 10μA in full shutdown. This PMIC also features a 3.4 MHz I2C interface, EEPROM Write Password Protection, and nINTO Pin (Interrupt Flag) with selectable interrupt masking for each channel. The MCP16701 PMIC is used in µC/µP, FPGA, DSP power, and high-performance MPUs power supply solutions.