HV5524K7-G

Microchip Technology
579-HV5524K7G
HV5524K7-G

Mfr.:

Description:
Serial to Parallel Logic Converters 32-CHANNEL, SERIAL TO PARALLEL CONVERTER w/OPEN DRAIN OUTPUTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.82 €8.82
€7.34 €183.50
€6.67 €667.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
4.5 V
5.5 V
WQFN-44
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 16 MHz
Operating Supply Current: 25 mA
Output Type: Open-Drain
Pd - Power Dissipation: 3.4 W
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 35 ns
Factory Pack Quantity: 260
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99