HCS200/SN

Microchip Technology
579-HCS200/SN
HCS200/SN

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,665

Stock:
4,665 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.13 €1.13
€1.10 €27.50
€1.06 €106.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Priority Encoders
KEELOQ
3 Input
1 Output
SOIC-8
32 bit
3.5 V
13 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HCS200
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP