BM-64-EVB-C2

Microchip Technology
579-BM-64-EVB-C2
BM-64-EVB-C2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BM64 Bluetooth Audio Evaluation Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€215.16 €215.16

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BM64
15 V
Bluetooth
Brand: Microchip Technology
Description/Function: Used to evaluate and demonstrate the BM64
For Use With: BM64
Interface Type: USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8529902100
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

BM64 Bluetooth Audio Evaluation Boards

Microchip Technology BM64 BLUETOOTH® Audio Evaluation Boards assess the features and performance of the fully-certified Bluetooth® Version 4.2 BM64 stereo audio modules. The BM64 stereo audio modules enable designers to add BLUETOOTH® wireless audio and voice functionality to applications. The BM64 evaluation boards include status LEDs and an integrated configuration and programming interface. The integrated configuration and programming interface provides plug-and-play and rapid prototyping capabilities for a faster time to market. Additional features include a built-in 3W Class-D stereo audio amplifier, built-in near-field communication (NFC), and stereo audio output.