ATWILC1000B-MU-T042

Microchip Technology
579-ATWILC1BMUT042
ATWILC1000B-MU-T042

Mfr.:

Description:
RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,907

Stock:
5,907 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.86 €2.86
€2.63 €65.75
€2.61 €261.00
Full Reel (Order in multiples of 4000)
€2.60 €10,400.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
APS3
2.4 GHz
72.2 Mbps
18.6 dBm
- 94 dBm
1.62 V
4.2 V
63 mA
266 mA
128 kB
- 40 C
+ 85 C
VQFN-29
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 64 kB, 160 kB
Data RAM Type: RAM
Height: 2.1 mm
Interface Type: I2C, SPI, UART
Length: 21.7 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 14.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A992.C

ATWILC100x RF Systems on a Chip

Microchip Technology ATWILC100x RF Systems on Chip (SoCs) are IEEE® 802.11b/g/n Radio/Baseband/MAC link controllers and Internet-of-Things (IoT) modules. These SoCs feature a fully integrated power amplifier, LNA, switch, very low power consumption, high performance, and power management. The ATWICL100x supports 2- and 3-wire Bluetooth® coexistence protocols and also provides multiple interfaces including UART, SPI, and SDIO. The ATWILC1000A/B is a single chip Radio/Baseband/MAC link controller optimized for low-power mobile applications. The WILC100 and ATWILC1001A SoCs are IoT modules that are specifically optimized for low power IoT applications.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015