ATF16V8C-7SU

Microchip Technology
556-ATF16V8C-7SU
ATF16V8C-7SU

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 16V8 FAM 300 GATE 7NS IND TEMP GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 259   Multiples: 259
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.33 €603.47

Similar Product

Microchip Technology ATF16V8CZ-15SU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
8 Macrocell
125 MHz
7.5 ns
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: SPLD - Simple Programmable Logic Devices
Series: ATF16V8C
Factory Pack Quantity: 37
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP