ATF16V8B-15SU

Microchip Technology
556-AF16V8B15SU
ATF16V8B-15SU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,048

Stock:
2,048 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.826 €0.83
€0.80 €20.00
€0.765 €84.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
62 MHz
8 Macrocell
20 I/O
15 ns
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 55 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF16V8B
Factory Pack Quantity: 37
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310055
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP