AT91SAM9M10C-CU-999

Microchip Technology
556-T91SAM9M10CCU999
AT91SAM9M10C-CU-999

Mfr.:

Description:
Microprocessors - MPU BGAGREENIND TEMPMRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€15.14 €15.14
€15.13 €151.30
€13.88 €347.00
Full Reel (Order in multiples of 500)
€13.88 €6,940.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€16.74
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
TFBGA-324
16 kB
16 kB
1 V
AT91SAM9M10
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data RAM Size: 64 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 160 I/O
Number of Timers/Counters: 2 Timer
Processor Series: AT91SAM
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

SAM9M10 SMART Arm-Based Embedded Microcontroller

Microchip Technology SAM9M10 SMART Arm-Based Embedded Microcontroller is a 400MHz Arm®-926 based embedded MCU with video playback, DDR2 and LPDDR support, a wide range of connectivity and user interface peripherals, as well as a dual external bus interface. The hardware video decoder supports multiple formats (H264, H263, MPEG4, MPEG2, VC1) in resolutions up to WVGA or D1 at 30fps. It includes graphics acceleration, such as scaling, rotation, color conversion and picture-in-picture The multi-layer bus architecture with 36 DMA channel and 64KB of SRAM can be configured as TCM, and the dual-bus interface sustains the high bandwidth required by the processor and its high-speed peripherals. The SAM9M10 includes multiple communication interfaces, such as high speed USB host and device with transceivers, 10/100 Mbps Ethernet controller, and a high-speed SDIO/MMC interface. This device also comes with an LCD controller supporting up to 1280x860 resolution, resistive touchscreen controller, and a camera interface. The SAM9M10 is available in a BGA324 package with a 0.8mm ball pitch.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9M ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9M ARM926 Highly Integrated Microprocessors integrate an on-chip hardware video decoder and 2D accelerator, ensuring high-quality video functionality while preserving the full processing power of the CPU for the application. Additional features include an embedded TFT LCD controller, resistive touchscreen support, camera interface, audio, high-speed serial communication, and DDR2 memory support. Architectured for maximum performance, the SAM9M is still power-efficient, with typical consumption levels below 300uW/MHz. The SAM9M11 includes AES, TDES, and SHA hardware encryption, making the device suitable for secured networked applications and software authentication. An evaluation kit is available for rapid evaluation and code development, delivered with free packages for Android™, Microsoft® Windows®, and Linux® to enable rapid application development. Industry-leading third parties supply a full range of development tools, operating systems, protocol stacks, and applications to minimize time to market.