APTM10HM19FT3G

Microchip Technology
494-APTM10HM19FT3G
APTM10HM19FT3G

Mfr.:

Description:
MOSFET Modules PM-MOSFET-FREDFET-5-SP3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€59.75 €59.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP-32
N-Channel
1 Channel
100 V
70 A
19 mOhms
- 30 V, + 30 V
2 V
- 40 C
+ 150 C
208 W
Tube
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 125 ns
Height: 11.5 mm
Length: 73.4 mm
Product Type: MOSFET Modules
Rise Time: 70 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS V
Type: Full Bridge
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 35 ns
Width: 40.8 mm
Unit Weight: 145.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99