A54SX32A-TQG100I

Microchip Technology
494-A54SX32A-TQG100I
A54SX32A-TQG100I

Mfr.:

Description:
FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€189.93 €189.93
€189.73 €1,897.30
€188.99 €4,724.75
90 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A54SX32A
1800 LE
0 bit
81 I/O
2.25 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 48000
Number of Logic Array Blocks - LABs: 2880 LAB
Operating Supply Voltage: 2.25 V to 5.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Actel
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99