MCC-PROW

MicroCare
127-MCC-PROW
MCC-PROW

Mfr.:

Description:
Pre-Saturated Wipes Alcohol-Enhanced Flux Remover- ProClean

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Pre-Saturated Wipes
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
5 in x 8 in
Tub
100
Isopropyl Alcohol
Flux Remover
ESD Safe
Brand: MicroCare
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: Alcohol-Enhanced Flux Remover Wipe
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
2905120050
ECCN:
EAR99

SMT Assembly Stencil Cleaners

MicroCare SMT Assembly Stencil Cleaners are high-performance, high-yield cleaners, including stencil-wiping rolls, lint-free wipes, and pre-saturated alcohol wipes. MicroCare SMT Stencil Rolls are engineered for lead-free and fine-pitch applications. These rolls use a highly specialized fabric that is exceptionally strong and absorbent. MicroCare Presaturated Wipes from MicroCare are ideal for cleaning SMT stencils, PCBs, tools, plastic parts, metal cabinets and housings, work benches, and test equipment. They remove flux residues, solder paste, fingerprints, oils, grime, lint, and dust. All MicroCare pre-saturated wipes have an unlimited shelf life because a slam-shut lid keeps the wipes from drying out.