BZT52B3V0-TP

Micro Commercial Components (MCC)
833-BZT52B3V0-TP
BZT52B3V0-TP

Mfr.:

Description:
Zener Diodes 500mW ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.206 €0.21
€0.141 €1.41
€0.089 €8.90
€0.056 €28.00
€0.046 €46.00
Full Reel (Order in multiples of 3000)
€0.028 €84.00
€0.025 €150.00
€0.022 €198.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOD-123
410 mW
50 uA
95 Ohms
Single
Reel
Cut Tape
MouseReel
BZT52B3V0
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 50 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99