FC2311-0000-1000-L

Measurement Specialties
824-FC2311-00001000L
FC2311-0000-1000-L

Mfr.:

Description:
Force Sensors & Load Cells - Industrial FC23 MV 2FT CABLE 1000L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€126.23 €126.23
€115.39 €461.56
€113.59 €1,363.08
€110.12 €3,083.36
€107.89 €5,610.28

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
REACH - SVHC:
Load Cell
1000 lbf
1 %
Basic
Cable
FC23
Brand: Measurement Specialties
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 4
Subcategory: Sensors
Unit Weight: 11.794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9031808085
ECCN:
EAR99