XR76205EVB

MaxLinear
701-XR76205EVB
XR76205EVB

Mfr.:

Description:
Power Management IC Development Tools EVAL BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.95 €111.80

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
5 V to 40 V
600 mV to 30 V
XR76205
XR762
Brand: MaxLinear
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8534000020
ECCN:
EAR99

XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards

MaxLinear XR76203EVB, XR76205EVB, and XR76208EVB Evaluation Boards are designed to assist engineers in evaluating the features and capabilities of the XR76203, XR76205, and XR76208 Step-Down COT Regulators. The XR76203, XR76205, and XR76208 are synchronous step-down regulators that combine the controller, drivers, bootstrap diode, and MOSFETs into a single package for point-of-load supplies. These devices have load current ratings of 3A (XR76203), 5A (XR76205), and 8A (XR76208). Each has a wide 5V to 40V input voltage range that allows for single supply operation from industry standard 24V ±10%, 18V to 36V, and rectified 18VAC and 24VAC rails.