SP336EEY-L/TR

MaxLinear
701-SP336EEY-L/TR
SP336EEY-L/TR

Mfr.:

Description:
Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406
Can Dispatch Immediately
On Order:
2,500
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€9.17 €9.17
€7.17 €71.70
€6.67 €166.75
€6.12 €612.00
€5.86 €1,465.00
€5.70 €2,850.00
€5.56 €5,560.00
Full Reel (Order in multiples of 2500)
€5.43 €13,575.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€9.17
Min:
1

Similar Product

MaxLinear SP336EEY-L
MaxLinear
Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA, 6.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
+/-15 kV
Brand: MaxLinear
Data Rate: 10 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Operating Supply Voltage: 3.3 V, 5 V
Output Type: 3-state
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 657 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: SP336E
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99