SP213EEA-L/TR

MaxLinear
701-SP213EEA-L/TR
SP213EEA-L/TR

Mfr.:

Description:
RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,095

Stock:
2,095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.29 €1.29
€0.946 €9.46
€0.851 €21.28
€0.756 €75.60
€0.711 €177.75
€0.685 €342.50
€0.65 €650.00
Full Reel (Order in multiples of 1500)
€0.65 €975.00
€0.616 €1,848.00
€0.608 €4,560.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
SP213E
Transceiver
120 kb/s
4 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 25 mA
Pd - Power Dissipation: 900 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: Low Power
Part # Aliases: SP213E
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99