ZA016LDCT

Mallory Sonalert
539-ZA016LDCT
ZA016LDCT

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 6-16DC 85-95DB CONT CUL ROHS STK $

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.73 €40.73

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 30.74 mm
Dimensions: 30.7 mm x 43.44 mm
Frequency: 3.3 kHz
Height: 43.45 mm
IP Rating: IP66
Length: 30.74 mm
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: ZA
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Continuous
Type: Industrial
Voltage Rating: 16 VDC
Width: 30.74 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.