SNP428

Mallory Sonalert
539-SNP428
SNP428

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED CONT 4-28V

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.99 €22.99
€17.74 €177.40
€16.01 €400.25
€15.45 €772.50
€14.76 €1,476.00

RoHS Version

Mallory Sonalert SNP428R
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 4-28VDC SNAP-IN, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 16 mA
Diameter: 41.66 mm
Dimensions: 41.66 mm x 21.51 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SNP
Sound Pressure Level: 76 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 28 VDC
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99