MSE14LDP2

Mallory Sonalert
539-MSE14LDP2
MSE14LDP2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 7to14Vdc Ld 85-95dB FAST Dbl Plse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.27 €22.27
€17.72 €177.20
€16.19 €404.75
€15.14 €757.00
€14.87 €1,487.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 50 mA
Dimensions: 23 mm x 23 mm x 12.9 mm
Frequency: 3.9 kHz
Height: 13.5 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Mounting Style: Through Hole
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: MSE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 14 VDC
Width: 23 mm
Width - in: 0.906 in
Width - mm: 23 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99