JT028-R-CD

Mallory Sonalert
539-JT028-R-CD
JT028-R-CD

Mfr.:

Description:
LED Panel Mount Indicators STK LIGHT RED CONT DIRECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€76.55 €76.55
€73.57 €735.70
€72.02 €7,202.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
22.2 mm
Panel Mount
Wire
Opaque White
57.5 mm
50 mA
24 V
Triangular
JT
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lens Colour: White
Lens Transparency: Opaque
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 159.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Industrial StackLights

Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.