900-0068A

MakerBot
76-900-0068A
900-0068A

Mfr.:

Description:
3D Printing Accessories UltiMaker Nozzle Pack (1C, LABS extruders)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printing Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nozzle with PTFE Pack
Method 1C and Labs Extruders
Brand: MakerBot
Packaging: Each
Product: Accessories
Product Type: 3D Printer Accessories
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

METHOD 3D Printer Accessories

MakerBot METHOD 3D Printer Accessories feature a broad assortment of products designed to work with the METHOD family of intermediate 3D printers. The portfolio includes build plates, extruders, nozzles and polytetrafluoroethylene (PTFE) packs, clean air system, base station, wash tank, and more. The extruder options include model 1A, support 2A, composite, and METHOD LABS Gen 2 experimental. MakerBot printer accessories help maintain and optimize METHOD 3D printers for superior, long-lasting performance.