375-0002A

MakerBot
76-375-0002A
375-0002A

Mfr.:

Description:
3D Printer Filaments MakerBot Method PVA Support Filament (0.45kg, 1lb)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: MakerBot
Packaging: Each
Product Type: 3D Printer Filaments
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3916903000
ECCN:
EAR99

METHOD Filaments & Filament Bundles

MakerBot METHOD Filaments and Filament Bundles are available in a range of materials and colors, including red, orange, gray, black, natural, and white. The materials offered are nylon, nylon carbon fiber (CF), nylon 12 CF, tough thermoplastic, polyethylene terephthalate glycol (PETG), polyvinyl alcohol (PVA), and polylactic acid (PLA). The nylon filament provides high abrasion resistance, ideal for industrial applications. The nylon CF version is optimized for a high strength-to-weight ratio and heat resistance, while the nylon 12 CF option offers superior moisture resistance. The PETG filament is durable while resisting chemicals and moisture. The PLA material provides rigid and glossy parts for quick and easy, office-friendly prototyping. The tough thermoplastic filament is durable and suitable for office-friendly printing. The PVA water-soluble support material is designed for complex parts.