DBUF40-24

MEAN WELL
709-DBUF40-24
DBUF40-24

Mfr.:

Description:
Buffer Modules 24V 40A DIN Rail Buffer Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 360

Stock:
360
Can Dispatch Immediately
On Order:
540
Expected 23/03/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.92 €110.92
€105.69 €528.45
€100.50 €1,206.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Buffer Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24 VDC
40 A
250 ms
25 s
DIN Rail
24 VDC
DBUF40
Brand: MEAN WELL
Input Current: 900 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Power: 960 W
Product Type: Power Conditioning
Factory Pack Quantity: 12
Subcategory: Power Condition
Unit Weight: 1.062 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8537109170
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DBUF20/40 DIN Rail Buffer Modules

MEAN WELL DBUF20/40 DIN Rail Buffer Modules can be used with DIN rail power supplies to provide short-term backup for the load. The units enter the buffer mode when the AC mains power is temporarily suspended or interrupted. The function offers stable 24VDC to extend the system operation time, and the buffer time depends on the load current. MEAN WELL DBUF20/40 DIN Rail Buffer Modules can sustain a 20A load for 350ms and a 40A load for 250ms.