MDS-169-PIN

MACOM
937-MDS-169-PIN
MDS-169-PIN

Mfr.:

Description:
RF Mixer Mixer,TB,RF,TIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€225.20 €225.20
€193.54 €1,935.40
€185.66 €4,641.50
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
1 MHz to 3.5 GHz
10 dB
+ 85 C
- 55 C
SMD/SMT
SF-1-6
Brand: MACOM
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 7.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8548000000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99