MABACT0039

MACOM
937-MABACT0039
MABACT0039

Mfr.:

Description:
Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,196

Stock:
2,196 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.94 €1.94
€1.76 €17.60
€1.64 €41.00
€1.59 €159.00
€1.52 €380.00
€1.48 €740.00
€1.44 €1,440.00
Full Reel (Order in multiples of 2000)
€1.38 €2,760.00
€1.34 €5,360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Transmission Line Transformers
SMD/SMT
5 MHz to 300 MHz
75 Ohms
- 40 C
+ 85 C
Single
Transmission Line
4.21 mm
4.21 mm
2.7 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99