U053-D

M5Stack
170-U053-D
U053-D

Mfr.:

Description:
Multiple Function Sensor Modules A multifunctional environmental sensor adapted to the M5StickC series.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
20
Expected 15/04/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.42 €9.42

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Multifunctional Environmental Sensors
Humidity, Pressure, Temperature Sensor
I2C
3.3 V
+ 120 C
Application: Weather Station, Storage Barn Environment Monitoring
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 15 mm x 14 mm
For Use With: SHT30, QMP6988
Height: 14 mm
Length: 24 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product Type: Multiple Function Sensor Modules
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

ENV III Hat

M5Stack ENV III Hat is a multifunctional environmental sensor adapted to the M5StickC series. This Hat integrates SHT30 and QMP6988 internally to detect temperature, humidity, and atmospheric pressure data. The SHT30 is a high-precision and low-power digital temperature sensor, whereas the QMP6988 is an absolute air-pressure sensor specially designed for mobile applications with high accuracy. The ENV III Hat is suitable for projects that require rapid collection and detection of environmental data. Typical applications include weather stations and storage barn environment monitoring.