L1HZ-1880100000000

Lumileds
997-L1HZ188010
L1HZ-1880100000000

Mfr.:

Description:
White LEDs White 1800 K 80-CRI, LUXEON HL1Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,977

Stock:
20,977 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.636 €0.64
€0.441 €4.41
€0.323 €32.30
€0.28 €140.00
Full Reel (Order in multiples of 1000)
€0.238 €238.00
€0.237 €474.00
€0.224 €1,120.00
€0.202 €2,020.00
€0.201 €5,025.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
CSP-2
Warm White
1800 K
82 lm
80
120 deg
350 mA
2.8 V
1 W
1.4 mm
1.4 mm
0.36 mm
- 40 C
+ 125 C
Yellow
1.4 mm x 1.4 mm
Square
Clear
LUXEON HL1Z
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

HL1Z High Current Density CSP LEDs

Lumileds HL1Z High Current Density Chip Scale Package (CSP) LEDs offer high flux density performance in a compact footprint for luminaire designs. These LEDs are available in a wide range of CCTs from 2700K to 6500K with 80CRI and 90CRI options, making them ideal for high-performance indoor lighting applications. The HL1Z LEDs are designed to handle high current densities, delivering enhanced lumen output through surface-only emission, ensuring precise directional lighting without any side light leakage. Lumileds HL1Z high current density CSP LEDs are designed into tunable and white color mixing solutions. These LEDs are ideally used in applications like panel or soft lights, wall grazer, track lights, linear, wall wash, and downlights.