SZ3KASMC13AT3G

Littelfuse
576-SZ3KASMC13AT3G
SZ3KASMC13AT3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 13V Uni DO-214AB TR13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,205

Stock:
1,205 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.39 €1.39
€0.877 €8.77
€0.581 €58.10
€0.455 €227.50
€0.413 €413.00
Full Reel (Order in multiples of 2500)
€0.361 €902.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMC (DO-214AB)
139.5 A
3 kW
30 kV
30 kV
- 65 C
+ 175 C
SZ3KASMC
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 750 mW
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SZ3KASMC TVS Diodes

Littelfuse SZ3KASMC Transient Voltage Suppression (TVS) Diodes are designed to protect voltage-sensitive components from high voltage and high-energy transients. The diodes feature an improved clamping capability, high surge capability, low zener impedance (overvoltage suppressors) and a less than 1ns response time. Littelfuse SZ3KASMC TVS Diodes offer a compact and reliable design in a DO-214AB package type and are lead-free and RoHS-compliant. The diodes are ideal for automotive use or in AEC-Q101 applications.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.