SP1004U-ULC-04UTG

Littelfuse
576-SP1004UULC-04UTG
SP1004U-ULC-04UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,833

Stock:
23,833 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.55 €0.55
€0.412 €4.12
€0.29 €29.00
€0.248 €124.00
€0.223 €223.00
Full Reel (Order in multiples of 3000)
€0.204 €612.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
7 V
SMD/SMT
9.2 V
9 V
1004 (2510 metric)
2 A
0.2 pF
20 kV
20 kV
- 40 C
+ 125 C
SP-ULC
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Unit Weight: 46.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SESD Silicon ESD SPA Protection Devices

Littelfuse SESD Silicon ESD SPA Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer low capacitance, low leakage current, and low clamping voltage in a small, low-profile 0201 and 0402 DFN package. Littelfuse SESD Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. Ideal applications include ultra-high speed data lines, USB 3.1 and more, HDMI 2.0 and more, Thunderbolt, DisplayPort™, V-by-One®, LVDS interfaces, tablet PCs and external storage with high-speed interfaces, and consumer, mobile, and portable electronics.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Ultra Low Capacitance TVS SPA Diodes

Littelfuse Ultra Low Capacitance TVS SPA Diodes provide higher-order ESD protection for challenging high-speed serial interfaces. Littelfuse Ultra Low Capacitance TVS SPA Diodes are ideally suited for 10/100/1000 Ethernet and data line applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.