PL-525-RC

Littelfuse
576-PL-525-RC
PL-525-RC

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT, LED, 12V, RED,PUSH-IN,WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.89 €5.89
€5.57 €27.85
€5.38 €53.80
€4.18 €209.00
€2.74 €274.00
€2.65 €795.00
€2.62 €1,310.00
€2.56 €6,400.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Panel Mount Indicators - Neon & Incandescent
Red
12 VDC
Wire Leads
Panel Mount
Brand: Littelfuse
Illuminated: Illuminated
Packaging: Bulk
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LED Pilot Lights
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Type: Incandescent
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE