LQ05041QCS6

Littelfuse
576-LQ05041QCS6
LQ05041QCS6

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V, 4A Load switch with Slew Rate Ctrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,979

Stock:
15,979 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.516 €0.52
€0.363 €3.63
€0.326 €8.15
€0.285 €28.50
€0.258 €64.50
Full Reel (Order in multiples of 3000)
€0.258 €774.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Ultra Low Consumption Load Switch
1 Output
4 A
21 mOhms
250 us
400 ns
1.1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-6
LQ050xx
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 1.2 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

LQ050x Ultra-Low-Consumption Load Switches

Littelfuse LQ050x Ultra-Low-Consumption Load Switches feature 2A or 4A output current and operate over a wide input range of 1.1V or 1.5V to 5.5V with low on-resistance (RON) to reduce conduction loss. These integrated load switches are designed to improve operating life and system robustness, and one device can be used in multiple voltage rail applications to help simplify inventory management and reduce operating costs. The wafer-level chip scale package (WLCSP) saves space in compact applications and is constructed using 4 or 6 bumps, with a 0.4mm or 0.5mm pitch for manufacturability. Littelfuse LQ050x Ultra-Low-Consumption Load Switches are lead free, RoHS compliant, and offer a -40°C to +85°C ambient operating temperature range. Typical applications include mobile devices, IoT devices, wearables, low-power subsystems, and data storage.