FHBD56B

Littelfuse
576-FHBD56B
FHBD56B

Mfr.:

Description:
Fuse Holder M8 Fuse Holder includes Cover – Preset to 56 mm Pitch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.85 €15.85
€14.03 €70.15
€12.86 €128.60
€11.10 €532.80
€9.35 €897.60
€8.76 €2,522.88
€7.89 €4,165.92
€7.53 €7,590.24

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
Fuse Holders
Bolt Down
Chassis
650 A
32 V to 120 V
Threaded
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 48
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

MXM MEGA® MIDI® Fuse Holders

Littelfuse MXM MEGA® MIDI® Fuse Holders offer a high-current solution rated up to 120V/650A, with sliding tabs and interlocking pins for easy fuse array configuration. These fuse holders support MEGA and MIDI bolt-down fuses with M6 and M8 threaded studs, and include a UL 94V-0-rated protective cover. Littelfuse MXM MEGA MIDI Fuse Holders feature a glass-filled thermoplastic body that withstands harsh environments, while poka-yoke features prevent fuse mismatch. Applications include mild hybrid vehicles, heavy-duty and medium-duty trucks, material handling equipment, electric powersports, agricultural machinery, golf carts, and electric lawn and garden tools.