59630-4-T-02-F

Littelfuse
934-59630-4-T-02-F
59630-4-T-02-F

Mfr.:

Description:
Level Sensors NC 10W 300mm Flange Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.74 €7.74
€5.94 €59.40
€5.93 €296.50
€5.31 €531.00
€4.89 €978.00
€4.74 €2,370.00
€4.59 €4,590.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Sensors
RoHS:  
Untinned Leads
500 mA
Analog
Sensor with integral float magnet attached
Brand: Littelfuse
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting: Panel
Operating Supply Voltage: 200 V
Output Configuration: SPST-NC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: 59630
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Unit Weight: 10.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
9026100000
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.