0491002.MAT1

Littelfuse
576-0491002.MAT1
0491002.MAT1

Mfr.:

Description:
Fuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.722 €0.72
€0.72 €3.60
€0.714 €35.70
€0.629 €62.90
€0.581 €145.25
€0.521 €260.50
€0.319 €319.00
€0.301 €903.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
REACH - SVHC:
491
PCB Mount Fuses
2 A
125 VAC
Fast Blow
Leaded Fuses
125 VDC
Axial
PICO II
Bulk
Brand: Littelfuse
Diameter: 0.95 in
Indicator Style: Without Indicator
Length: 0.28 in
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99