CS-LIME-10

Lime Microsystems
392-CS-LIME-10
CS-LIME-10

Mfr.:

Description:
Educational Kits Starter Kit does not include a LimeSDR Mini.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€149.84 €149.84
€144.75 €723.75
€140.46 €1,404.60
€136.22 €3,405.50
€132.63 €6,631.50
100 Quote

Product Attribute Attribute Value Select Attribute
Lime
Product Category: Educational Kits
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Starter Kits
Brand: Lime Microsystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Educational Kits
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Unit Weight: 504.374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
9023009000
USHTS:
9031808085
ECCN:
EAR99

CS-LIME-10 Grove Starter Kit

Lime Microsystems CS-LIME-10 Grove Starter Kit develops a new low-cost kit based around the LimeSDR mini, Grove platform, and Raspberry Pi. This kit provides everything that needs to get started with learning SDR basics and developing IoT applications. The CS-LIME-10 Grove starter kit includes a GrovePi+ and useful Grove sensors and outputs, which are supported by a Scratch extension. When combined with ScratchRadio extension, this allows creating simple and fun applications that integrate SDR capabilities and peripheral I/O. The Grove starter kit does not include the LimeSDR mini or the antennas.