VZH4R7M1HTR-0506

Lelon
140-VZH4R7M1HTR0506
VZH4R7M1HTR-0506

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
€0.05 €500.00
€0.048 €1,200.00
€0.041 €2,050.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
4.7 uF
50 VDC
5 mm (0.197 in)
5.7 mm (0.224 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
85 mA
- 55 C
+ 105 C
5.3 mm
VZH
Reel
Brand: Lelon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.1
Lead Spacing: 1.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ultra Low Impedance Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Lelon VZH Series 105ºC V-Chip Capacitors

The Lelon VZH Series 105ºC V-Chip Capacitors are aluminum electrolytic capacitors with an operating temperature range of -40ºC to +105ºC and are available in case sizes from 4mm to 16mm. The Lelon VZH Series has a large capacitance (±20% at 120Hz, 20ºC) with an ultra low ESR. The VZH series is designed for surface mounting on a high density PC Board and is RoHS compliant.