LP20188_TINA-SC2-O-WAS

Ledil
928-LP20188SC2OWAS
LP20188_TINA-SC2-O-WAS

Mfr.:

Description:
LED Lenses & Assemblies Oval Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.27 €2.27
€1.62 €16.20
€1.25 €125.00
€1.08 €583.20
€1.02 €1,101.60
€0.98 €2,646.00
€0.946 €4,852.98
€0.903 €9,264.78

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-SC2
Tray
Brand: Ledil
Color: Clear
Height: 9.9 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-SC2 LED Lenses

Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.