LP20174_TINA-Y-SC2-WWW

Ledil
928-LP20174YSC2WWW
LP20174_TINA-Y-SC2-WWW

Mfr.:

Description:
LED Lenses & Assemblies 75 Deg Wide Beam White SC2 Beam

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.27 €2.27
€1.62 €16.20
€1.25 €125.00
€1.08 €583.20
€1.02 €1,101.60
€0.98 €2,646.00
€0.946 €4,852.98
€0.903 €9,264.78

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-Y-SC2
Tray
Brand: Ledil
Color: Clear
Height: 10 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-Y-SC2 ø16.1mm TIR Lenses

Ledil TINA-Y-SC2 ø16.1mm Total Internal Reflection (TIR) Lenses are compact optical components designed to deliver precise and efficient light control for high-power LEDs. Featuring a symmetrical beam profile and optimized for small form-factor luminaires, these lenses are ideal for applications requiring tight beam angles and minimal light spill. The design supports high optical efficiency through total internal reflection, making the Ledil TINA-Y-SC2 components suitable for use in spotlights, track lights, architectural accent lighting, and portable lighting devices. The TINA-Y-SC2 lenses are compatible with a wide range of LED types (optimized for 3535 size LED packages) and offer consistent performance across various lighting environments, making the devices a versatile choice for commercial and residential lighting solutions.