CS18942_SPORT-IP-24-FT6

Ledil
928-CS18942IP24FT6
CS18942_SPORT-IP-24-FT6

Mfr.:

Description:
LED Lenses & Assemblies NARROW FORWARD THROW BEAM W/OPT CUT OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.93 €8.93
€6.67 €66.70
€5.19 €622.80
€4.95 €2,574.00
€4.80 €4,800.00
€4.76 €11,995.20
10,000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
SPORT-IP-24
Tray
Brand: Ledil
Color: Clear
Height: 10.8 mm
Length: 173 mm
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 61.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99