LFE2-20E-6FN484C

Lattice
842-LFE2-20E-6FN484C
LFE2-20E-6FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€66.67 €4,000.20

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-20E
21000 LE
10500 ALM
276 kbit
331 I/O
1.14 V
1.26 V
0 C
+ 85 C
622 Mb/s
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Distributed RAM: 42 kbit
Embedded Block RAM - EBR: 276 kbit
Maximum Operating Frequency: 357 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2625 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 318 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d

FEATURED PRODUCTS
LATTICE